HellermannTyton Straight-Swivel External Thread, Conduit Fitting, 16mm Nominal Size, M16, Brass, Silver IP54 rating

Technical Document
Specifications
Brand
HellermannTytonNominal Size
16mm
Fitting Type
Straight-Swivel External Thread
Thread Size
M16
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
Helaguard PCS-SM
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
PCS-SM Swivel External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant
BD 34.870
BD 3.487 Each (In a Pack of 10) (Exc. Vat)
BD 38.357
BD 3.836 Each (In a Pack of 10) (inc. VAT)
10
BD 34.870
BD 3.487 Each (In a Pack of 10) (Exc. Vat)
BD 38.357
BD 3.836 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 3.487 | BD 34.870 |
50 - 90 | BD 3.338 | BD 33.385 |
100+ | BD 3.250 | BD 32.505 |
Technical Document
Specifications
Brand
HellermannTytonNominal Size
16mm
Fitting Type
Straight-Swivel External Thread
Thread Size
M16
Material
Brass
Colour
Silver
IP Rating
IP54
Finish
Nickel Plated
Series
Helaguard PCS-SM
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
PCS-SM Swivel External Thread Connector, IP54
HelaGuard nickel plated brass straight fitting.
Two part comprising shell and body
External thread swivels about the main body
Can be secured with a locknut
Halogen free and RoHS compliant