HellermannTyton Straight Connector, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

RS Stock No.: 707-9277Brand: HellermannTytonManufacturers Part No.: 166-31203 PCS20-PC-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight Connector

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-PC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-PC Plain Hole Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body without thread
Body is fitted to the conduit through the opposite side of the entry
Acts as a locking device
Provides a smooth entry bush
Halogen free and RoHS compliant

Stock information temporarily unavailable.

BD 19.415

BD 1.942 Each (In a Pack of 10) (Exc. Vat)

BD 21.357

BD 2.136 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Straight Connector, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

BD 19.415

BD 1.942 Each (In a Pack of 10) (Exc. Vat)

BD 21.357

BD 2.136 Each (In a Pack of 10) (inc. VAT)

HellermannTyton Straight Connector, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 1.942BD 19.415
50 - 90BD 1.859BD 18.590
100+BD 1.810BD 18.095

Technical Document

Specifications

Nominal Size

20mm

Fitting Type

Straight Connector

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Series

Helaguard PCS-PC

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

PCS-PC Plain Hole Connector, IP54

HelaGuard nickel plated brass straight fitting.

Two part fitting comprising shell and body without thread
Body is fitted to the conduit through the opposite side of the entry
Acts as a locking device
Provides a smooth entry bush
Halogen free and RoHS compliant