Technical Document
Specifications
Brand
HellermannTytonNominal Size
25mm
Fitting Type
End Insert
Thread Size
M25
Material
Brass
Colour
Silver
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard LTS-EI
Country of Origin
United Kingdom
Product details
LTS-EI End Insert
HelaGuard nickel plated brass fitting.
Single part
Caps end of conduit
Halogen free and RoHS compliant
BD 15.840
BD 1.584 Each (In a Pack of 10) (Exc. Vat)
BD 17.424
BD 1.742 Each (In a Pack of 10) (inc. VAT)
10
BD 15.840
BD 1.584 Each (In a Pack of 10) (Exc. Vat)
BD 17.424
BD 1.742 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 1.584 | BD 15.840 |
50 - 90 | BD 1.512 | BD 15.125 |
100+ | BD 1.474 | BD 14.740 |
Technical Document
Specifications
Brand
HellermannTytonNominal Size
25mm
Fitting Type
End Insert
Thread Size
M25
Material
Brass
Colour
Silver
Finish
Nickel Plated
Standards Met
RoHS Compliant
Series
Helaguard LTS-EI
Country of Origin
United Kingdom
Product details
LTS-EI End Insert
HelaGuard nickel plated brass fitting.
Single part
Caps end of conduit
Halogen free and RoHS compliant