Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Polyamide Grey Pipe Clamp 64.5mm x 59mm

RS Stock No.: 289-0998Brand: HellermannTytonManufacturers Part No.: 169-22002 CTCC-IWS37-MB65-PA66/6HIRHS-GY
brand-logo
View all in Pipe Clips

Technical Document

Specifications

Pipe Diameter

37mm

Type

Pipe Clamp

Material

Polyamide

Height

59mm

Width

64.5mm

Colour

Grey

Country of Origin

Germany

Stock information temporarily unavailable.

BD 197.692

BD 197.692 1 Bag of 100 (Exc. Vat)

BD 217.461

BD 217.461 1 Bag of 100 (inc. VAT)

HellermannTyton Polyamide Grey Pipe Clamp 64.5mm x 59mm

BD 197.692

BD 197.692 1 Bag of 100 (Exc. Vat)

BD 217.461

BD 217.461 1 Bag of 100 (inc. VAT)

HellermannTyton Polyamide Grey Pipe Clamp 64.5mm x 59mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pipe Diameter

37mm

Type

Pipe Clamp

Material

Polyamide

Height

59mm

Width

64.5mm

Colour

Grey

Country of Origin

Germany