HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 25mm Diameter, 50m Length

RS Stock No.: 716-6053Brand: HellermannTytonManufacturers Part No.: 170-02107 HEGMAN-25-PMPI-GN
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

25mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

15mm

Maximum Cable Diameter

30mm

Maximum Operating Temperature

+240°C

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries

Stock information temporarily unavailable.

BD 855.943

BD 855.943 1 Reel of 50 Metres (Exc. Vat)

BD 941.537

BD 941.537 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 25mm Diameter, 50m Length

BD 855.943

BD 855.943 1 Reel of 50 Metres (Exc. Vat)

BD 941.537

BD 941.537 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 25mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

25mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

15mm

Maximum Cable Diameter

30mm

Maximum Operating Temperature

+240°C

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries