HellermannTyton Expandable Braided PET Black Cable Sleeve, 5mm Diameter, 5m Length, HEGP Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
PET
Sleeve Length
5m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Standards Met
ELV, RoHS Compliant
Kit Type
Expandable
Series
HEGP
Country of Origin
France
Product details
Helagaine HEGP Braided Sleeving
Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.
BD 5.540
BD 5.540 1 Reel of 5 Metres (Exc. Vat)
BD 6.094
BD 6.094 1 Reel of 5 Metres (inc. VAT)
1
BD 5.540
BD 5.540 1 Reel of 5 Metres (Exc. Vat)
BD 6.094
BD 6.094 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 5.540 |
15 - 49 | BD 5.370 |
50+ | BD 5.200 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
5mm
Colour
Black
Material
PET
Sleeve Length
5m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
3mm
Maximum Cable Diameter
9mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+150°C
Fire Behaviour
Halogen Free
Standards Met
ELV, RoHS Compliant
Kit Type
Expandable
Series
HEGP
Country of Origin
France
Product details
Helagaine HEGP Braided Sleeving
Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.