Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4mm
Colour
Brown
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.
BD 13.772
BD 13.772 1 Bag of 100 Metres (Exc. Vat)
BD 15.149
BD 15.149 1 Bag of 100 Metres (inc. VAT)
1
BD 13.772
BD 13.772 1 Bag of 100 Metres (Exc. Vat)
BD 15.149
BD 15.149 1 Bag of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 13.772 |
15 - 49 | BD 13.492 |
50+ | BD 13.222 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4mm
Colour
Brown
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.