HellermannTyton Natural Polyoxymethylene Hose Clamp, 35.1mm Max. Bundle

RS Stock No.: 813-3202Brand: HellermannTytonManufacturers Part No.: 191-10349 SNP34(E)-POM-NA (100)
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

35.1mm

Affixing Method

Plug In

Material

Polyoxymethylene

Colour

Natural

Length

48mm

Width

34 mm

Dimensions [L x W x D]

48 x 34mm

Country of Origin

United Kingdom

Product details

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.


Features and benefits
• Ideal replacement for metal hose clamps
• Reusable and releasable
• Self locking
• Compression limit prevents hose damage
• Possible installation by hand
• Secure tensioning using a processing tool


Applications
• Automotive
• Agriculture
• White Goods
• Venting systems
• Pumps and hydraulic systems
• Medical engineering

Standards

RoHS

You may be interested in
Stock information temporarily unavailable.

BD 17.540

BD 17.540 1 Bag of 100 (Exc. Vat)

BD 19.294

BD 19.294 1 Bag of 100 (inc. VAT)

HellermannTyton Natural Polyoxymethylene Hose Clamp, 35.1mm Max. Bundle

BD 17.540

BD 17.540 1 Bag of 100 (Exc. Vat)

BD 19.294

BD 19.294 1 Bag of 100 (inc. VAT)

HellermannTyton Natural Polyoxymethylene Hose Clamp, 35.1mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Clip/Clamp Style

Hose Clamp

Maximum Bundle Diameter

35.1mm

Affixing Method

Plug In

Material

Polyoxymethylene

Colour

Natural

Length

48mm

Width

34 mm

Dimensions [L x W x D]

48 x 34mm

Country of Origin

United Kingdom

Product details

Snapper Hose Clips

High performance snapper hose clip for use with tubes and harnesses that is quick and easy to install. The range of hose clips are reusable and are corrosion and chemical resistant, allowing them to be used in a variety of applications.


Features and benefits
• Ideal replacement for metal hose clamps
• Reusable and releasable
• Self locking
• Compression limit prevents hose damage
• Possible installation by hand
• Secure tensioning using a processing tool


Applications
• Automotive
• Agriculture
• White Goods
• Venting systems
• Pumps and hydraulic systems
• Medical engineering

Standards

RoHS

You may be interested in