Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 9.5mm Natural, Polyamide P Clip

RS Stock No.: 187-7621Brand: HellermannTytonManufacturers Part No.: 211-60059 H5P-PA66-NA
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

9.5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.6401 Bag of 100 (Exc. Vat)
ADJ. P-CLIPS 23X10MM
P.O.A.1 Bag of 100 (Exc. Vat)
Stock information temporarily unavailable.

BD 7.520

BD 7.520 1 Bag of 100 (Exc. Vat)

BD 8.272

BD 8.272 1 Bag of 100 (inc. VAT)

HellermannTyton 9.5mm Natural, Polyamide P Clip

BD 7.520

BD 7.520 1 Bag of 100 (Exc. Vat)

BD 8.272

BD 8.272 1 Bag of 100 (inc. VAT)

HellermannTyton 9.5mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.520
5 - 9BD 7.410
10 - 29BD 7.300
30+BD 7.190
You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.6401 Bag of 100 (Exc. Vat)
ADJ. P-CLIPS 23X10MM
P.O.A.1 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Closed Inside Diameter

9.5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 9.5mm Natural, Nylon P Clip
BD 2.6401 Bag of 100 (Exc. Vat)
ADJ. P-CLIPS 23X10MM
P.O.A.1 Bag of 100 (Exc. Vat)