Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
22mm
Width
12mm
Fixing Hole Diameter
5.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
United Kingdom
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
BD 21.914
BD 21.914 1 Bag of 100 (Exc. Vat)
BD 24.105
BD 24.105 1 Bag of 100 (inc. VAT)
1
BD 21.914
BD 21.914 1 Bag of 100 (Exc. Vat)
BD 24.105
BD 24.105 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 21.914 |
5 - 9 | BD 21.620 |
10 - 29 | BD 21.362 |
30+ | BD 21.110 |
Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
22mm
Width
12mm
Fixing Hole Diameter
5.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
United Kingdom
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.