HellermannTyton 31.5mm Natural, Polyamide P Clip

RS Stock No.: 187-6757Brand: HellermannTytonManufacturers Part No.: 211-60179 H17P-PA66-NA
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

31.5mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
Stock information temporarily unavailable.

BD 36.350

BD 36.350 1 Bag of 100 (Exc. Vat)

BD 39.985

BD 39.985 1 Bag of 100 (inc. VAT)

HellermannTyton 31.5mm Natural, Polyamide P Clip

BD 36.350

BD 36.350 1 Bag of 100 (Exc. Vat)

BD 39.985

BD 39.985 1 Bag of 100 (inc. VAT)

HellermannTyton 31.5mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 36.350
5 - 9BD 35.860
10 - 29BD 35.409
30+BD 34.930
You may be interested in

Technical Document

Specifications

Closed Inside Diameter

31.5mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in