Technical Document
Specifications
Brand
HellermannTytonMinimum Panel Thickness
2.1mm
Grommet Type
Grommet Strip
Material
PA 6
Colour
Natural
Grommet Strip Length
25m
Series
Flexiform
Maximum Panel Thickness
3.3mm
Maximum Panel Thickness
3.5mm
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.
BD 92.724
BD 92.724 1 Reel of 25 Metres (Exc. Vat)
BD 101.996
BD 101.996 1 Reel of 25 Metres (inc. VAT)
1
BD 92.724
BD 92.724 1 Reel of 25 Metres (Exc. Vat)
BD 101.996
BD 101.996 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 92.724 |
15 - 49 | BD 88.566 |
50+ | BD 85.288 |
Technical Document
Specifications
Brand
HellermannTytonMinimum Panel Thickness
2.1mm
Grommet Type
Grommet Strip
Material
PA 6
Colour
Natural
Grommet Strip Length
25m
Series
Flexiform
Maximum Panel Thickness
3.3mm
Maximum Panel Thickness
3.5mm
Country of Origin
United Kingdom
Product details
Flexiform® Protective Profiles
Flexiform® products are universal strain relief gommets that provide a means to demarcate the edge of any opening, regardless of form and dimension. They provide insulation and mechanical protection, while avoiding shearing of the cables passing through the opening.