Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Series
HIS-A
Country of Origin
China
Product details
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.
BD 29.370
BD 2.937 Each (Exc. Vat)
BD 32.307
BD 3.231 Each (inc. VAT)
10
BD 29.370
BD 2.937 Each (Exc. Vat)
BD 32.307
BD 3.231 Each (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
10 - 140 | BD 2.937 | BD 29.370 |
150 - 490 | BD 2.898 | BD 28.985 |
500+ | BD 2.860 | BD 28.600 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
3mm
Colour
Black
Shrunk Diameter
1mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
10m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
Yes
Series
HIS-A
Country of Origin
China
Product details
Heatshrink Tubing HIS-A
Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.