HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

RS Stock No.: 447-399Brand: HellermannTytonManufacturers Part No.: 308-10900 HIS-A-9/3-PO-X-BKDistrelec Article No.: 15505492
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, RoHS Compliant

Series

HIS-A

Distrelec Product Id

15505492

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

BD 20.955

BD 20.955 1 Reel of 5 Metres (Exc. Vat)

BD 23.051

BD 23.051 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

BD 20.955

BD 20.955 1 Reel of 5 Metres (Exc. Vat)

BD 23.051

BD 23.051 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 20.955
15 - 49BD 20.273
50+BD 19.558

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

ELV, RoHS Compliant

Series

HIS-A

Distrelec Product Id

15505492

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.