Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

RS Stock No.: 447-373Brand: HellermannTytonManufacturers Part No.: 308-11203 HIS-A-12/4-PO-X-CL
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Clear

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

BD 21.026

BD 21.026 1 Reel of 5 Metres (Exc. Vat)

BD 23.129

BD 23.129 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series

BD 21.026

BD 21.026 1 Reel of 5 Metres (Exc. Vat)

BD 23.129

BD 23.129 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Clear 12mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 21.026
15 - 49BD 20.365
50+BD 19.646

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Clear

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.