Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 4m Length 3:1 Ratio, HIS-3 Series

RS Stock No.: 820-6997Brand: HellermannTytonManufacturers Part No.: 308-31800 HIS-3-18/6-PO-X-BKDistrelec Article No.: 15505472
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

RoHS Compliant, SA, UL, UL Listed

Distrelec Product Id

15505472

Country of Origin

China

Product details

HIS-3 Dispenser Packs

HIS-3 unlined tubing provided in a dispenser pack. This can be used for general purpose electrical insulation.

Unlined tubing
Provided in dipenser packs
High shrink ratio (3:1) tubing
Fits highly variable substrate dimensions
Corrosion and mechanical abrasion protection
Identification colour

Standards

RoHS, SAE-AMS-DTL-23053/5 Class 1 and 3, SAE-AMS-DTL-23053/5 Class 2 (clear), UL224 125°C 600V, VW-1, CSA

Stock information temporarily unavailable.

BD 13.220

BD 13.220 Each (Exc. Vat)

BD 14.542

BD 14.542 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 4m Length 3:1 Ratio, HIS-3 Series

BD 13.220

BD 13.220 Each (Exc. Vat)

BD 14.542

BD 14.542 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 4m Length 3:1 Ratio, HIS-3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 13.220
15 - 49BD 12.815
50+BD 12.626

Technical Document

Specifications

Sleeve Diameter

19.1mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

4m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

RoHS Compliant, SA, UL, UL Listed

Distrelec Product Id

15505472

Country of Origin

China

Product details

HIS-3 Dispenser Packs

HIS-3 unlined tubing provided in a dispenser pack. This can be used for general purpose electrical insulation.

Unlined tubing
Provided in dipenser packs
High shrink ratio (3:1) tubing
Fits highly variable substrate dimensions
Corrosion and mechanical abrasion protection
Identification colour

Standards

RoHS, SAE-AMS-DTL-23053/5 Class 1 and 3, SAE-AMS-DTL-23053/5 Class 2 (clear), UL224 125°C 600V, VW-1, CSA