Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
25.4mm
Colour
Blue
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS
Series
HIS-3
Country of Origin
China
Product details
Heat Shrink Tubing HIS-3
Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.
Features and Benefits
Thin wall and flexible heat shrink tubing
Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
Reliable electrical insulation
Packaged in dispenser boxes
Dispenser boxes allow the tubing to stay dust free even after opening a box
Available in various colours and sizes
Halogen free
Flame retardant (UL94 V2, FMVSS 302 rating)
High level mechanical protection
Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
BD 13.690
BD 13.690 1 Reel of 3 Metres (Exc. Vat)
BD 15.059
BD 15.059 1 Reel of 3 Metres (inc. VAT)
1
BD 13.690
BD 13.690 1 Reel of 3 Metres (Exc. Vat)
BD 15.059
BD 15.059 1 Reel of 3 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 13.690 |
15 - 49 | BD 13.255 |
50+ | BD 12.782 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
25.4mm
Colour
Blue
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
3m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Flame Retardant
Yes
Halogen Free
No
Standards Met
RoHS
Series
HIS-3
Country of Origin
China
Product details
Heat Shrink Tubing HIS-3
Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.
Features and Benefits
Thin wall and flexible heat shrink tubing
Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
Reliable electrical insulation
Packaged in dispenser boxes
Dispenser boxes allow the tubing to stay dust free even after opening a box
Available in various colours and sizes
Halogen free
Flame retardant (UL94 V2, FMVSS 302 rating)
High level mechanical protection
Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.
What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.