HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series

RS Stock No.: 829-6091Brand: HellermannTytonManufacturers Part No.: 315-13008 TA37 50-19-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

19mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

TA37

Country of Origin

Japan

Product details

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS

Stock information temporarily unavailable.

BD 64.960

BD 64.960 Each (Exc. Vat)

BD 71.456

BD 71.456 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series

BD 64.960

BD 64.960 Each (Exc. Vat)

BD 71.456

BD 71.456 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50mm Sleeve Dia. x 1.2m Length 3:1 Ratio, TA37 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 64.960
15 - 49BD 61.716
50+BD 60.203

Technical Document

Specifications

Sleeve Diameter

50mm

Colour

Black

Shrunk Diameter

19mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin Cross Linked (POX)

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Series

TA37

Country of Origin

Japan

Product details

Heatshrink Tubing 3:1

The TA37 Series heatshrink tubing is flame retardant and has a low smoke index. This enables the heatshrink tubing to be used in safety sensitive areas.

Thin wall
Adhesive lined heatshrink tubing
Halogen Free
Flame retardant
Unique combination of halogen free, flame retardant and adhesive lined
Underground specifications LUL E1042-A6, BS6853
Applications include the railway industry

Standards

CEN TS 45545-2:HL3, BS6853, LUL E1042:A6, HF,LFH,RoHS