Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
9mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
TA32
Country of Origin
Germany
Product details
HellermannTyton Heat Shrink Tubing TA Series
The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.
Features and Benefits
• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS
BD 16.528
BD 3.306 Each (In a Pack of 5) (Exc. Vat)
BD 18.181
BD 3.637 Each (In a Pack of 5) (inc. VAT)
5
BD 16.528
BD 3.306 Each (In a Pack of 5) (Exc. Vat)
BD 18.181
BD 3.637 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 70 | BD 3.306 | BD 16.528 |
75 - 245 | BD 3.196 | BD 15.978 |
250+ | BD 3.146 | BD 15.730 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
9mm
Colour
Black
Shrunk Diameter
3mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
TA32
Country of Origin
Germany
Product details
HellermannTyton Heat Shrink Tubing TA Series
The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.
Features and Benefits
• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals
Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.
What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.
How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.
Remember to ensure all health and safety precautions have been taken prior to using a heating devise.
Standards
UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS