HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series

RS Stock No.: 914-6818Brand: HellermannTytonManufacturers Part No.: 318-41600 TA42-16/4-PO-X-BKDistrelec Article No.: 30402428
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

16mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, SAE, UL Listed, UL Recognized

Series

TA42

Distrelec Product Id

30402428

Country of Origin

Japan

Product details

HellermannTyton Heat Shrink Tubing TA Series

The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.

Features and Benefits

• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals

Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS

Stock information temporarily unavailable.

BD 8.921

BD 8.921 Each (Exc. Vat)

BD 9.813

BD 9.813 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series

BD 8.921

BD 8.921 Each (Exc. Vat)

BD 9.813

BD 9.813 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 16mm Sleeve Dia. x 1.2m Length 4:1 Ratio, TA42 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 8.921
15 - 49BD 8.652
50+BD 8.525

Technical Document

Specifications

Sleeve Diameter

16mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

CSA, SAE, UL Listed, UL Recognized

Series

TA42

Distrelec Product Id

30402428

Country of Origin

Japan

Product details

HellermannTyton Heat Shrink Tubing TA Series

The TA Series of heat shrink tubing has been specially designed for environmental sealing and electrical insulation of wire splices, terminations and components. This series has a 4:1 shrink ratio meaning it shrinks to a quarter of its original diameter. It also comes adhesive lined allowing easy securing of wiring and cables.

Features and Benefits

• Cross-linked Polyolefin (PO-X)
• Thin walled
• High expansion ratio
• Adhesive lined
• 4:1 shrink ratio
• High shrink ratio makes it easy to repair most damages without removing connectors
• High heat resistance
• Adhesive bonds to a variety of plastics, rubbers and metals

Why should I use HellermannTyton Heat Shrink Tubing TA Series?
The TA adhesive lined series is a user friendly solution for wiring and cables and can be utilised for a wide variety of applications where protection is needed from water, chemicals and heat.

What does a heat shrink ratio of 4:1 mean?
A ratio of 4:1 means when the tube is heated it shrinks to a quarter of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Standards

UL224, CSA, SAE-AMS-DTL-23053/4, Class 3, RoHS