HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 105mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series

RS Stock No.: 639-3774Brand: HellermannTytonManufacturers Part No.: 321-20900 HA47-105/30-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

105mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3.5:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

TREDUX-HA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Thick-Walled

Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions

Stock information temporarily unavailable.

BD 40.254

BD 40.254 Each (Exc. Vat)

BD 44.279

BD 44.279 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 105mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series

BD 40.254

BD 40.254 Each (Exc. Vat)

BD 44.279

BD 44.279 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 105mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 40.254
15 - 49BD 39.105
50+BD 37.912

Technical Document

Specifications

Sleeve Diameter

105mm

Colour

Black

Shrunk Diameter

30mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3.5:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

TREDUX-HA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Thick-Walled

Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions