HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 69.8mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
69.8mm
Colour
Black
Shrunk Diameter
11.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
HA67
Distrelec Product Id
15516864
Country of Origin
China
Product details
Heatshrink Tubing HA67 6:1
Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets
BD 32.136
BD 32.136 Each (Exc. Vat)
BD 35.350
BD 35.350 Each (inc. VAT)
1
BD 32.136
BD 32.136 Each (Exc. Vat)
BD 35.350
BD 35.350 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 32.136 |
15 - 49 | BD 31.075 |
50+ | BD 29.970 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
69.8mm
Colour
Black
Shrunk Diameter
11.7mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
HA67
Distrelec Product Id
15516864
Country of Origin
China
Product details
Heatshrink Tubing HA67 6:1
Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets