Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 88.9mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

RS Stock No.: 728-4719Brand: HellermannTytonManufacturers Part No.: 321-30500 HA67-88.9/17.1-PO-X-BKDistrelec Article No.: 15516865
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

88.9mm

Colour

Black

Shrunk Diameter

17.1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

HA67

Distrelec Product Id

15516865

Country of Origin

China

Product details

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets

Stock information temporarily unavailable.

BD 73.914

BD 73.914 Each (Exc. Vat)

BD 81.305

BD 81.305 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 88.9mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

BD 73.914

BD 73.914 Each (Exc. Vat)

BD 81.305

BD 81.305 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 88.9mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 73.914
15 - 49BD 72.710
50+BD 71.456

Technical Document

Specifications

Sleeve Diameter

88.9mm

Colour

Black

Shrunk Diameter

17.1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

HA67

Distrelec Product Id

15516865

Country of Origin

China

Product details

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets