HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 119.4mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
119.4mm
Colour
Black
Shrunk Diameter
22.9mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
HA67
Country of Origin
China
Product details
Heatshrink Tubing HA67 6:1
Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets
BD 80.104
BD 80.104 Each (Exc. Vat)
BD 88.114
BD 88.114 Each (inc. VAT)
1
BD 80.104
BD 80.104 Each (Exc. Vat)
BD 88.114
BD 88.114 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 80.104 |
15 - 49 | BD 78.619 |
50+ | BD 77.070 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
119.4mm
Colour
Black
Shrunk Diameter
22.9mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
6:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
HA67
Country of Origin
China
Product details
Heatshrink Tubing HA67 6:1
Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion
HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets