HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 1m Length 3.5:1 Ratio, TREDUX-HA47 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
TREDUX-HA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thick-Walled
Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
1
BD 13.442
BD 13.442 Each (Exc. Vat)
BD 14.786
BD 14.786 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 13.442 |
15 - 49 | BD 12.991 |
50+ | BD 12.518 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
3.5:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Series
TREDUX-HA47
Country of Origin
China
Product details
Tredux Heat-Shrink Tubing, Thick-Walled
Heat-shrink tubing in 1 m sections
With thermoplastic internal adhesive
Thick-walled
Good protection against moisture and weather conditions, also for use in the soil
Especially resistant to mechanical stresses
Resistant to solvents, acids and alkaline solutions