Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Halogen Free
Yes
Series
MA47
Country of Origin
China
Product details
Heatshrink Tubing MA47
Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.
Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors
BD 10.087
BD 10.087 Each (Exc. Vat)
BD 11.096
BD 11.096 Each (inc. VAT)
1
BD 10.087
BD 10.087 Each (Exc. Vat)
BD 11.096
BD 11.096 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 10.087 |
15 - 49 | BD 9.740 |
50+ | BD 9.388 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
19mm
Colour
Black
Shrunk Diameter
6mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +80 °C
Halogen Free
Yes
Series
MA47
Country of Origin
China
Product details
Heatshrink Tubing MA47
Medium walled adhesive lined heatshrink tubing with a shrink ratio of 4:1. The tubing provides insulation and protection of low voltage cable joints and terminations above and below ground. The heatshrink has an inner adhesive that provides additional protection against moisture and weather conditions.
Key Features
• Medium walled heatshrink tubing
• Shrink ratio of 4:1
• Provides robust insulation
• Adhesive lined
• Protects against humidity and other environmental factors