HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX-MA47 Series

RS Stock No.: 639-3500Brand: HellermannTytonManufacturers Part No.: 323-50120 TREDUX-MA47-12/3-PO-X-BKDistrelec Article No.: 30048534
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

TREDUX-MA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Medium-Walled

Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions

Stock information temporarily unavailable.

BD 10.928

BD 10.928 Each (Exc. Vat)

BD 12.021

BD 12.021 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX-MA47 Series

BD 10.928

BD 10.928 Each (Exc. Vat)

BD 12.021

BD 12.021 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 1m Length 3:1 Ratio, TREDUX-MA47 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 10.928
15 - 49BD 10.637
50+BD 10.362

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

TREDUX-MA47

Country of Origin

China

Product details

Tredux Heat-Shrink Tubing, Medium-Walled

Black heat-shrink tubing in 1 m lengths
With internal adhesive
Medium-walled
Reliable electrical insulation
Mechanical protection of overground and underground cables and lines
Resistant to solvents, acids and alkaline solutions
Thermoplastic internal adhesive offers good protection against moisture and weather conditions