Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Transparent 6.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio

RS Stock No.: 187-4975Brand: HellermannTytonManufacturers Part No.: 332-00649
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Transparent

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

PVDF

Flame Retardant

Yes

Product details

Insulite® Kynar® Heatshrink Tubing

Crosslinked, cold flow resistant, heatshrink tubing based on polyvinylidene fluoride. The self-extinguishing material is semi-rigid and extremely thin-walled.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Heat Shrink Tubing, Transparent 6.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio

P.O.A.

HellermannTyton Heat Shrink Tubing, Transparent 6.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Sleeve Diameter

6.4mm

Colour

Transparent

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

1.22m

Material

PVDF

Flame Retardant

Yes

Product details

Insulite® Kynar® Heatshrink Tubing

Crosslinked, cold flow resistant, heatshrink tubing based on polyvinylidene fluoride. The self-extinguishing material is semi-rigid and extremely thin-walled.

You may be interested in