HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

RS Stock No.: 448-667Brand: HellermannTytonManufacturers Part No.: 333-24000 TF31-40/13-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Japan

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1

Stock information temporarily unavailable.

BD 44.094

BD 44.094 1 Reel of 5 Metres (Exc. Vat)

BD 48.503

BD 48.503 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

BD 44.094

BD 44.094 1 Reel of 5 Metres (Exc. Vat)

BD 48.503

BD 48.503 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 40mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 44.094
15 - 49BD 42.405
50+BD 40.848

Technical Document

Specifications

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Japan

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1