HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

RS Stock No.: 452-442Brand: HellermannTytonManufacturers Part No.: 344-00320 LVR-3.2/1.6-PVC-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

LVR

Country of Origin

Germany

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671

Stock information temporarily unavailable.

BD 3.504

BD 3.504 1 Reel of 5 Metres (Exc. Vat)

BD 3.854

BD 3.854 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

BD 3.504

BD 3.504 1 Reel of 5 Metres (Exc. Vat)

BD 3.854

BD 3.854 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 3.2mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 3.504
15 - 49BD 3.399
50+BD 3.316

Technical Document

Specifications

Sleeve Diameter

3.2mm

Colour

Black

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

RoHS Compliant

Series

LVR

Country of Origin

Germany

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671