HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKit

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5 → 18mm
Colour
Black
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
35 → 80mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Standards Met
RoHS
Series
ShrinKit 321 Basic
Country of Origin
Spain
Product details
ShrinKit 321 Basic Heat-shrink Tubing Kit
The ShrinKit 321 Basic contains a selection of black heat-shrink tubing in a range of 5 sizes and has an application range from 1 mm to 16 mm.
Features and Benefits
Dielectric strength: 20 kV/mm according to ASTM D 2671
Tubing supplied in a useful and compact kit
Kit contains 220 precut pieces in five different sizes
Ideal ratio of 3:1
Self extinguishing tubing
BD 18.970
BD 18.970 1 Kit (Exc. Vat)
BD 20.867
BD 20.867 1 Kit (inc. VAT)
1
BD 18.970
BD 18.970 1 Kit (Exc. Vat)
BD 20.867
BD 20.867 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 18.970 |
15 - 49 | BD 18.348 |
50+ | BD 17.710 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5 → 18mm
Colour
Black
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
3:1
Sleeve Length
35 → 80mm
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +135 °C
Halogen Free
No
Standards Met
RoHS
Series
ShrinKit 321 Basic
Country of Origin
Spain
Product details
ShrinKit 321 Basic Heat-shrink Tubing Kit
The ShrinKit 321 Basic contains a selection of black heat-shrink tubing in a range of 5 sizes and has an application range from 1 mm to 16 mm.
Features and Benefits
Dielectric strength: 20 kV/mm according to ASTM D 2671
Tubing supplied in a useful and compact kit
Kit contains 220 precut pieces in five different sizes
Ideal ratio of 3:1
Self extinguishing tubing