HellermannTyton Adhesive Lined Heat Shrink Tubing, Black, Clear 3 → 24mm Sleeve Dia. x 35 → 200mm Length

RS Stock No.: 151-896Brand: HellermannTytonManufacturers Part No.: 380-03003 SHRINKIT 321-A-PO-X-BK/CL
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3 → 24mm

Colour

Black, Clear

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

35 → 200mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Standards Met

RoHS

Series

ShrinKit 321-A

Country of Origin

Spain

Product details

ShrinKit 321-A Heatshrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in attractive and handy assembly kits. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their ideal shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple, the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

Features and Benefits

• Adhesive lined
• Black and transparent
• Reusable case with size changeable compartments
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +110 °C

Product Application Information

• Electronics industry
• Electrical installation

The black tubing is used for environmental sealing of splices and connectors. The transparent tubing is typically used for protection of cable markers.

Approvals

RoHS, SAE

Stock information temporarily unavailable.

BD 82.368

BD 82.368 1 Kit (Exc. Vat)

BD 90.605

BD 90.605 1 Kit (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black, Clear 3 → 24mm Sleeve Dia. x 35 → 200mm Length

BD 82.368

BD 82.368 1 Kit (Exc. Vat)

BD 90.605

BD 90.605 1 Kit (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black, Clear 3 → 24mm Sleeve Dia. x 35 → 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 82.368
15 - 49BD 79.690
50+BD 76.896

Technical Document

Specifications

Sleeve Diameter

3 → 24mm

Colour

Black, Clear

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

35 → 200mm

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Standards Met

RoHS

Series

ShrinKit 321-A

Country of Origin

Spain

Product details

ShrinKit 321-A Heatshrink Tubing Kit

ShrinKit 321 is a family of five heat shrink tubing assortments in attractive and handy assembly kits. The range consists of ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic. With their ideal shrink ratio of 3:1, these products replace many differently sized tubing solutions by fitting almost any heat shrink requirements. Choosing the required product is simple, the tubings are identified by size, length and content printed on every compartment of the assortment boxes.

Features and Benefits

• Adhesive lined
• Black and transparent
• Reusable case with size changeable compartments
• Self-extinguishing (except for transparent)
• Operating temperature: -55 °C to +110 °C

Product Application Information

• Electronics industry
• Electrical installation

The black tubing is used for environmental sealing of splices and connectors. The transparent tubing is typically used for protection of cable markers.

Approvals

RoHS, SAE