Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Kit
Cable Size
16 → 50mm²
Kit Includes
1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth
Fire Behaviour
Halogen Free
Series
LVK
Application
Low voltage connections
Material
Polyolefin
Country of Origin
China
Product details
LVK Heat Shrink Cable Joint
Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.
Features and Benefits
Universally suitable for connecting of cables and wires
Simple and easy to use
High-quality thermoplastic adhesive
Light and compact for space and weight savings
Good corrosion protection properties with excellent abrasion and weathering resistance
Excellent shrink characteristics
Resistant to chemical influences
High UV resistance
Halogen free
Heat Shrink Cable Joints
BD 21.434
BD 21.434 Each (Exc. Vat)
BD 23.577
BD 23.577 Each (inc. VAT)
1
BD 21.434
BD 21.434 Each (Exc. Vat)
BD 23.577
BD 23.577 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 21.434 |
15 - 49 | BD 20.960 |
50+ | BD 20.884 |
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint Kit
Cable Size
16 → 50mm²
Kit Includes
1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth
Fire Behaviour
Halogen Free
Series
LVK
Application
Low voltage connections
Material
Polyolefin
Country of Origin
China
Product details
LVK Heat Shrink Cable Joint
Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.
Features and Benefits
Universally suitable for connecting of cables and wires
Simple and easy to use
High-quality thermoplastic adhesive
Light and compact for space and weight savings
Good corrosion protection properties with excellent abrasion and weathering resistance
Excellent shrink characteristics
Resistant to chemical influences
High UV resistance
Halogen free