HellermannTyton LVK Polyolefin Cable Joint Kit, 25 → 150mm²

RS Stock No.: 869-6088Brand: HellermannTytonManufacturers Part No.: 380-04010 LVK-4x25-150-PO-X-BK
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint Kit

Cable Size

25 → 150mm²

Kit Includes

1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth

Fire Behaviour

Halogen Free

Series

LVK

Application

Low voltage connections

Material

Polyolefin

Country of Origin

China

Product details

LVK Heat Shrink Cable Joint

Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.


Features and Benefits
• Universally suitable for connecting of cables and wires
• Simple and easy to use
• High-quality thermoplastic adhesive
• Light and compact for space and weight savings
• Good corrosion protection properties with excellent abrasion and weathering resistance
• Excellent shrink characteristics
• Resistant to chemical influences
• High UV resistance
• Halogen free

Heat Shrink Cable Joints

Stock information temporarily unavailable.

BD 36.042

BD 36.042 Each (Exc. Vat)

BD 39.646

BD 39.646 Each (inc. VAT)

HellermannTyton LVK Polyolefin Cable Joint Kit, 25 → 150mm²

BD 36.042

BD 36.042 Each (Exc. Vat)

BD 39.646

BD 39.646 Each (inc. VAT)

HellermannTyton LVK Polyolefin Cable Joint Kit, 25 → 150mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 36.042
15 - 49BD 35.178
50+BD 35.030

Technical Document

Specifications

Product Type

Cable Joint Kit

Cable Size

25 → 150mm²

Kit Includes

1 x Outer Sleeve, 5 x Inner Sleeves, Assembly Instructions, Cleaning Cloth, Emery Cloth

Fire Behaviour

Halogen Free

Series

LVK

Application

Low voltage connections

Material

Polyolefin

Country of Origin

China

Product details

LVK Heat Shrink Cable Joint

Low voltage heat shrink cable joint kits that are suitable for connecting universal unarmoured plastic cables and pipes manufactured from PVC, PE and VPE. The tubing voltage range is 0.6/1 kV and is manufactured from cross linked Polyolefin, with a heat shrink ratio of up to 4:1 Due to the slim design of the cable joint kit, it is ideal for use in confined areas such as cable trays. Each kit comprises outside sleeve, inside sleeves, cleaning cloth, emery cloth and assembly instructions.


Features and Benefits
• Universally suitable for connecting of cables and wires
• Simple and easy to use
• High-quality thermoplastic adhesive
• Light and compact for space and weight savings
• Good corrosion protection properties with excellent abrasion and weathering resistance
• Excellent shrink characteristics
• Resistant to chemical influences
• High UV resistance
• Halogen free

Heat Shrink Cable Joints