HellermannTyton Repair Kit Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 24mm

RS Stock No.: 246-9930Brand: HellermannTytonManufacturers Part No.: 380-04019 LVRK-L-24/6-200-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Repair Kit

Inside Diameter Primary

24mm

Inside Diameter Secondary

6mm

Adhesive Lined

Yes

Material

Cross Linked (PO-X), Polyolefin

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 7.084

BD 7.084 1 Kit (Exc. Vat)

BD 7.792

BD 7.792 1 Kit (inc. VAT)

HellermannTyton Repair Kit Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 24mm

BD 7.084

BD 7.084 1 Kit (Exc. Vat)

BD 7.792

BD 7.792 1 Kit (inc. VAT)

HellermannTyton Repair Kit Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.084
5 - 9BD 6.765
10 - 19BD 6.512
20 - 49BD 6.254
50+BD 5.990

Technical Document

Specifications

Type

Repair Kit

Inside Diameter Primary

24mm

Inside Diameter Secondary

6mm

Adhesive Lined

Yes

Material

Cross Linked (PO-X), Polyolefin

Colour

Black

Country of Origin

China