Technical Document
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter (Primary)
16.5mm
Inside Diameter Secondary
16.5mm
Inside Diameter (Secondary)
16.5mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter (Primary)
7.9mm
Shrunk Diameter Secondary
3.8mm
Shrunk Diameter (Secondary)
3.8mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot
These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
1
BD 3.954
BD 3.954 Each (Exc. Vat)
BD 4.349
BD 4.349 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | BD 3.954 |
15 - 49 | BD 3.839 |
50+ | BD 3.778 |
Technical Document
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter (Primary)
16.5mm
Inside Diameter Secondary
16.5mm
Inside Diameter (Secondary)
16.5mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7.9mm
Shrunk Diameter (Primary)
7.9mm
Shrunk Diameter Secondary
3.8mm
Shrunk Diameter (Secondary)
3.8mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot
These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5