HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm

RS Stock No.: 829-0166Brand: HellermannTytonManufacturers Part No.: 401-04026 104-4-GW24-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

16.5mm

Inside Diameter Secondary

16.5mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

7.9mm

Shrunk Diameter Secondary

3.8mm

Country of Origin

United Kingdom

Product details

HellermannTyton Straight Cable Boot

These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5

Stock information temporarily unavailable.

BD 5.484

BD 5.484 Each (Exc. Vat)

BD 6.032

BD 6.032 Each (inc. VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm

BD 5.484

BD 5.484 Each (Exc. Vat)

BD 6.032

BD 6.032 Each (inc. VAT)

HellermannTyton Cable Boot Black, Fluid Resistant Elastomer Adhesive Lined, 16.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14BD 5.484
15 - 49BD 5.313
50+BD 5.225

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

16.5mm

Inside Diameter Secondary

16.5mm

Adhesive Lined

Yes

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

7.9mm

Shrunk Diameter Secondary

3.8mm

Country of Origin

United Kingdom

Product details

HellermannTyton Straight Cable Boot

These straight heat shrink cable boots provide strain relief and environmental sealing when combined with a complimentary sealant.

Standards

VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5