Technical Document
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter (Primary)
16.5mm
Inside Diameter Secondary
10.7mm
Inside Diameter (Secondary)
10.7mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7mm
Shrunk Diameter (Primary)
7mm
Shrunk Diameter Secondary
3mm
Shrunk Diameter (Secondary)
3mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot 120 Series
The Helashrink 120 Series straight cable boot has been designed with a long tail that provides extended strain relief for wires and cables with a small diameter.
Features and benefits
• Long tail design for extended strain relief
• Supplied with or without rib
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5
BD 4.296
BD 4.296 Each (Exc. Vat)
BD 4.726
BD 4.726 Each (inc. VAT)
1
BD 4.296
BD 4.296 Each (Exc. Vat)
BD 4.726
BD 4.726 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 4.296 |
15 - 49 | BD 4.158 |
50+ | BD 4.092 |
Technical Document
Specifications
Brand
HellermannTytonType
Cable Boot
Inside Diameter Primary
16.5mm
Inside Diameter (Primary)
16.5mm
Inside Diameter Secondary
10.7mm
Inside Diameter (Secondary)
10.7mm
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrink Temperature
+135°C
Colour
Black
Minimum Operating Temperature
-75°C
Maximum Operating Temperature
+150°C
Shrunk Diameter Primary
7mm
Shrunk Diameter (Primary)
7mm
Shrunk Diameter Secondary
3mm
Shrunk Diameter (Secondary)
3mm
Country of Origin
United Kingdom
Product details
HellermannTyton Straight Cable Boot 120 Series
The Helashrink 120 Series straight cable boot has been designed with a long tail that provides extended strain relief for wires and cables with a small diameter.
Features and benefits
• Long tail design for extended strain relief
• Supplied with or without rib
Standards
VG 95343 part 6 & part 18, DEF 59-97, BSG198 part 5