HellermannTyton Cable Moulded Part Black, Polyolefin Cross Linked (POX) Adhesive Lined, 14mm

RS Stock No.: 216-2334Brand: HellermannTytonManufacturers Part No.: 401-54885 154-42-GWM250-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Moulded Part

Inside Diameter Primary

14mm

Inside Diameter Secondary

30mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 6.435

BD 6.435 Each (Exc. Vat)

BD 7.079

BD 7.079 Each (inc. VAT)

HellermannTyton Cable Moulded Part Black, Polyolefin Cross Linked (POX) Adhesive Lined, 14mm

BD 6.435

BD 6.435 Each (Exc. Vat)

BD 7.079

BD 7.079 Each (inc. VAT)

HellermannTyton Cable Moulded Part Black, Polyolefin Cross Linked (POX) Adhesive Lined, 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Cable Moulded Part

Inside Diameter Primary

14mm

Inside Diameter Secondary

30mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom