Technical Document
Specifications
Brand
HellermannTytonColour
Black
Shrunk Diameter
22.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
4.5:1
Sleeve Length
80mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 10.378
BD 10.378 Each (Exc. Vat)
BD 11.416
BD 11.416 Each (inc. VAT)
HellermannTyton Heat Shrink Boot, Black x 80mm Length 4.5:1 Ratio
1
BD 10.378
BD 10.378 Each (Exc. Vat)
BD 11.416
BD 11.416 Each (inc. VAT)
HellermannTyton Heat Shrink Boot, Black x 80mm Length 4.5:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonColour
Black
Shrunk Diameter
22.5mm
Sleeve Type
Heat Shrink
Shrink Ratio
4.5:1
Sleeve Length
80mm
Country of Origin
United Kingdom