Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2-Way Outlet Shape VG-Style black, PO-X

RS Stock No.: 288-1206Brand: HellermannTytonManufacturers Part No.: 402-06185 206-1-GWM250-PO-X-BKDistrelec Article No.: 30010340
View all in Heat Shrink Boots

Technical Document

Specifications

Type

2-Way Outlet Shape

Inside Diameter (Primary)

13mm

Inside Diameter (Secondary)

7mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 8.526

BD 8.526 Each (Exc. Vat)

BD 9.379

BD 9.379 Each (inc. VAT)

2-Way Outlet Shape VG-Style black, PO-X

BD 8.526

BD 8.526 Each (Exc. Vat)

BD 9.379

BD 9.379 Each (inc. VAT)

2-Way Outlet Shape VG-Style black, PO-X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

2-Way Outlet Shape

Inside Diameter (Primary)

13mm

Inside Diameter (Secondary)

7mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom