T-Shape VG-Style black, PO-X

RS Stock No.: 288-1208Brand: HellermannTytonManufacturers Part No.: 412-07180 1207-1-G-PO-X-BKDistrelec Article No.: 30114064
View all in Heat Shrink Boots

Technical Document

Specifications

Type

T-Shape

Inside Diameter (Primary)

27mm

Inside Diameter (Secondary)

27mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 20.790

BD 20.790 Each (Exc. Vat)

BD 22.869

BD 22.869 Each (inc. VAT)

T-Shape VG-Style black, PO-X

BD 20.790

BD 20.790 Each (Exc. Vat)

BD 22.869

BD 22.869 Each (inc. VAT)

T-Shape VG-Style black, PO-X
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

T-Shape

Inside Diameter (Primary)

27mm

Inside Diameter (Secondary)

27mm

Adhesive Lined

No

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom