HellermannTyton Polyurethane Cable Joint, Branch Joint Type , 4 x 16 → 5 x 25mm²

RS Stock No.: 246-9932Brand: HellermannTytonManufacturers Part No.: 435-00180 PA-12 / SF-PUR-GN
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

4 x 16 → 5 x 25mm²

Number of Cores

5

Dimensions

300 x 75mm

Application

Connections in industrial buildings, outdoors and underwater, power supply in the ground

Material

Polyurethane

Country of Origin

Poland

Stock information temporarily unavailable.

BD 48.064

BD 48.064 1 Kit (Exc. Vat)

BD 52.870

BD 52.870 1 Kit (inc. VAT)

HellermannTyton Polyurethane Cable Joint, Branch Joint Type , 4 x 16 → 5 x 25mm²

BD 48.064

BD 48.064 1 Kit (Exc. Vat)

BD 52.870

BD 52.870 1 Kit (inc. VAT)

HellermannTyton Polyurethane Cable Joint, Branch Joint Type , 4 x 16 → 5 x 25mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 48.064
10+BD 46.690

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

4 x 16 → 5 x 25mm²

Number of Cores

5

Dimensions

300 x 75mm

Application

Connections in industrial buildings, outdoors and underwater, power supply in the ground

Material

Polyurethane

Country of Origin

Poland