Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Relicon, 3 x 2.5mm²

RS Stock No.: 123-7477Brand: HellermannTytonManufacturers Part No.: 435-00650
brand-logo
View all in Cable Joints

Technical Document

Specifications

Cable Size

3 x 2.5mm²

Number of Cores

3

Dimensions

86 x 47 x 27mm

Kit Includes

Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct

Country of Origin

Italy

Product details

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Relicon, 3 x 2.5mm²

P.O.A.

HellermannTyton Relicon, 3 x 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Cable Size

3 x 2.5mm²

Number of Cores

3

Dimensions

86 x 47 x 27mm

Kit Includes

Assembly Instructions, Cable Ties, Gel Shell Filled With Relicon® Gel

Fire Behaviour

Flame Retardant

Series

Relicon

Application

Cable Repairs, In Installation Channels, Indoors, Outdoor Electricity Straight Joints Low-Voltage Electrical Systems, Outdoors, Splice Sets in Low-Voltage Electrical Systems for Outdoor Lighting, Submerged, Underground, Underwater, Wiring Duct

Country of Origin

Italy

Product details

HellermannTyton Gel Joint with Reliflix connector

Reliflix gel is quick and easy to install. The moulding shells come equipped with a film hinge. There composition compiles of thick walled, tough, impact resistant polypropylene (PP). Relicon gel in the shells seals and insulates the complete connection as the joint is closed. Reliflix can be used as a universal straight or branch joint. Reliflix is suitable for jointing on polymeric cables and wires made of PVC, XLPE, PE, EPR and other similar materials. Applications include: Low voltage electrical networks as straight through and/or branch joint - underground, submerged, outdoor, indoor and wiring ducts.

Features and Benefits

• Moulded Shell: One piece, coloured, re-openable, impact-proof, impact proof, flame retardant
• Fillied with Relicon non toxic gel
• High dielectric strength
• Easy installation
• No mixing involved
• UV, age and weather resistant
• Unlimited shelf life
• With connector, ready for assembly

Standards

DIN EN 50393 (Corresponds to DIN VDE 0278-393)

You may be interested in