HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.35 → 0.75mm²

RS Stock No.: 181-3146Brand: HellermannTytonManufacturers Part No.: 435-01650 Relilight V2.75I1-PA66V0/SI-BK
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.35 → 0.75mm²

Number of Cores

2

Dimensions

44 x 18 x 17.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

You may be interested in
HellermannTyton Relicon, 2 x 0.75mm²
P.O.A.Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.291

BD 5.291 Each (Exc. Vat)

BD 5.820

BD 5.820 Each (inc. VAT)

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.35 → 0.75mm²

BD 5.291

BD 5.291 Each (Exc. Vat)

BD 5.820

BD 5.820 Each (inc. VAT)

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.35 → 0.75mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HellermannTyton Relicon, 2 x 0.75mm²
P.O.A.Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.35 → 0.75mm²

Number of Cores

2

Dimensions

44 x 18 x 17.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

You may be interested in
HellermannTyton Relicon, 2 x 0.75mm²
P.O.A.Each (In a Pack of 20) (Exc. Vat)