HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5 → 1.5mm²

Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 1.5mm²
Number of Cores
6
Dimensions
100 x 24 x 29mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
Country of Origin
Italy
BD 8.684
BD 8.684 Each (Exc. Vat)
BD 9.552
BD 9.552 Each (inc. VAT)
1
BD 8.684
BD 8.684 Each (Exc. Vat)
BD 9.552
BD 9.552 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonProduct Type
Cable Joint
Joint Type
Branch
Cable Size
0.5 → 1.5mm²
Number of Cores
6
Dimensions
100 x 24 x 29mm
Kit Includes
Connector Block
Fire Behaviour
Flame Retardant
Series
435
Application
Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground
Material
Gel Filled
Country of Origin
Italy