Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Polyurethane Cable Joint, Straight Joint Type , 5 x 1.5 → 5 x 16mm²

RS Stock No.: 102-858Brand: HellermannTytonManufacturers Part No.: 435-12210
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Straight

Cable Size

5 x 1.5 → 5 x 16mm²

Number of Cores

5

Dimensions

276 x 49mm

Material

Polyurethane

Country of Origin

Poland

Stock information temporarily unavailable.

BD 56.903

BD 56.903 Each (Exc. Vat)

BD 62.593

BD 62.593 Each (inc. VAT)

HellermannTyton Polyurethane Cable Joint, Straight Joint Type , 5 x 1.5 → 5 x 16mm²

BD 56.903

BD 56.903 Each (Exc. Vat)

BD 62.593

BD 62.593 Each (inc. VAT)

HellermannTyton Polyurethane Cable Joint, Straight Joint Type , 5 x 1.5 → 5 x 16mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Straight

Cable Size

5 x 1.5 → 5 x 16mm²

Number of Cores

5

Dimensions

276 x 49mm

Material

Polyurethane

Country of Origin

Poland