Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Glass Fibre Reinforced, Polyamide Cable Trunking Frame, 21 x 61 x 143.5mm, Sistema passacavi VarioPlate

RS Stock No.: 279-9070Brand: HellermannTytonManufacturers Part No.: 440-00003 VARIOPLATE-24_FRAME-PA66GF25-BKDistrelec Article No.: 30370578
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Frame

Material

Glass Fibre Reinforced, Polyamide

Width

143.5 mm

Height

21mm

Dimensions

21 x 61 x 143.5mm

Series

Sistema passacavi VarioPlate

Country of Origin

Germany

Stock information temporarily unavailable.

BD 141.461

BD 141.461 1 Bag of 10 (Exc. Vat)

BD 155.607

BD 155.607 1 Bag of 10 (inc. VAT)

HellermannTyton Glass Fibre Reinforced, Polyamide Cable Trunking Frame, 21 x 61 x 143.5mm, Sistema passacavi VarioPlate

BD 141.461

BD 141.461 1 Bag of 10 (Exc. Vat)

BD 155.607

BD 155.607 1 Bag of 10 (inc. VAT)

HellermannTyton Glass Fibre Reinforced, Polyamide Cable Trunking Frame, 21 x 61 x 143.5mm, Sistema passacavi VarioPlate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trunking Accessory Type

Frame

Material

Glass Fibre Reinforced, Polyamide

Width

143.5 mm

Height

21mm

Dimensions

21 x 61 x 143.5mm

Series

Sistema passacavi VarioPlate

Country of Origin

Germany