Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Thermoplastic Elastomer Grommet support, 20 x 21 x 21mm, VarioPlate Cable Entry System

RS Stock No.: 279-9089Brand: HellermannTytonManufacturers Part No.: 440-00020 VP-S_2/6-7_INS-DBL-TPE-BKDistrelec Article No.: 30370555
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Insert Grommet

Material

Thermoplastic Elastomer

Width

21 mm

Height

20mm

Dimensions

20 x 21 x 21mm

Series

VarioPlate Cable Entry System

Country of Origin

Germany

Stock information temporarily unavailable.

BD 27.533

BD 27.533 1 Bag of 20 (Exc. Vat)

BD 30.286

BD 30.286 1 Bag of 20 (inc. VAT)

HellermannTyton Thermoplastic Elastomer Grommet support, 20 x 21 x 21mm, VarioPlate Cable Entry System

BD 27.533

BD 27.533 1 Bag of 20 (Exc. Vat)

BD 30.286

BD 30.286 1 Bag of 20 (inc. VAT)

HellermannTyton Thermoplastic Elastomer Grommet support, 20 x 21 x 21mm, VarioPlate Cable Entry System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trunking Accessory Type

Insert Grommet

Material

Thermoplastic Elastomer

Width

21 mm

Height

20mm

Dimensions

20 x 21 x 21mm

Series

VarioPlate Cable Entry System

Country of Origin

Germany