Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable Entry System

RS Stock No.: 279-9107Brand: HellermannTytonManufacturers Part No.: 440-00036 VP-L_28-29_INS-SGL-TPE-BKDistrelec Article No.: 30370541
brand-logo
View all in Cable Trunking Accessories

Technical Document

Specifications

Trunking Accessory Type

Insert Grommet

Material

Thermoplastic Elastomer

Width

42.2 mm

Height

20mm

Dimensions

20 x 42.2 x 42.2mm

Series

VarioPlate Cable Entry System

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.772

BD 13.772 1 Bag of 10 (Exc. Vat)

BD 15.149

BD 15.149 1 Bag of 10 (inc. VAT)

HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable Entry System

BD 13.772

BD 13.772 1 Bag of 10 (Exc. Vat)

BD 15.149

BD 15.149 1 Bag of 10 (inc. VAT)

HellermannTyton Thermoplastic Elastomer Cable Trunking Accessory, 20 x 42.2 x 42.2mm, VarioPlate Cable Entry System
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trunking Accessory Type

Insert Grommet

Material

Thermoplastic Elastomer

Width

42.2 mm

Height

20mm

Dimensions

20 x 42.2 x 42.2mm

Series

VarioPlate Cable Entry System

Country of Origin

Germany